SAUTER REGULATION 2 Port Proportional Control Valve, DN 50 Pipe Size, 25 bar
- RS Stock No.:
- 766-352
- Mfr. Part No.:
- VUG050F304S
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP86,269.01
(exc. VAT)
PHP96,621.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,269.01 |
*price indicative
- RS Stock No.:
- 766-352
- Mfr. Part No.:
- VUG050F304S
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is designed for precision control in HVAC systems, delivering reliable regulation of heating zones and other applications to enhance system efficiency and performance.
Designed for seamless regulation within HVAC building systems
Constructed with a robust valve body for durability and longevity
Features a control passage that reliably closes under system pressure
Minimal leakage rate ensures maximum energy efficiency
Allows integration with various actuator types for flexible control options
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
