SAUTER REGULATION 2 Port Proportional Control Valve, DN 50 Pipe Size, 25 bar
- RS Stock No.:
- 766-351
- Mfr. Part No.:
- VUG050F304
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP80,059.99
(exc. VAT)
PHP89,667.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,059.99 |
*price indicative
- RS Stock No.:
- 766-351
- Mfr. Part No.:
- VUG050F304
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve designed for use in building HVAC systems, ensuring optimal heating regulation and fluid management across various applications.
Leakage rate of just 0.002% of K Value enhances energy efficiency
Valve body manufactured from nickel-plated cast brass and gunmetal materials ensures durability
Compatible with various actuators for precise temperature control
Operating temperature range of 2 to 120 °C accommodates diverse system needs
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
