SAUTER REGULATION 3 Port Proportional Control Valve, DN 150 Pipe Size, 16 bar

Subtotal (1 unit)*

PHP241,271.12

(exc. VAT)

PHP270,223.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP241,271.12

*price indicative

RS Stock No.:
766-395
Mfr. Part No.:
BQE150F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 150

Product Type

Proportional Control Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valve is designed for the continuous control of hot and cold water in closed circuits, ensuring precise regulation in sophisticated applications.

Utilises a linear valve characteristic for efficient flow regulation

Features a maximum control ratio exceeding 50:1 for enhanced performance

Constructed with a stainless-steel spindle and a brass plug for durability

Allows easy integration with specific valve actuators to customise control dynamics

Achieves exceptionally low leakage rates, enhancing system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy