SAUTER REGULATION 2 Port Butterfly Valve, DN 150 Pipe Size, 16 bar
- RS Stock No.:
- 766-200
- Mfr. Part No.:
- DEF150F200
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP66,190.30
(exc. VAT)
PHP74,133.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,190.30 |
*price indicative
- RS Stock No.:
- 766-200
- Mfr. Part No.:
- DEF150F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Butterfly Valve | |
| Compatible Pipe Size | DN 150 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Butterfly Valve | ||
Compatible Pipe Size DN 150 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 1092-1 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION pressure switch designed to monitor differential pressures in various environments, including liquids, gases, and vapours, ensuring precise and reliable operation in demanding applications.
Differential pressure settings range from 0.06 to 6 bar
Operates efficiently at media temperatures up to 80 °C
Built for high repeatability and excellent overload protection
Suitable for all NEUTRAL media, including heating water and oils
Features Compact design with long serviceable life and fitting bracket
IP65-rated for robust protection against dust and water ingress
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
