SAUTER REGULATION 2 Port Butterfly Valve, DN 125 Pipe Size, 16 bar
- RS Stock No.:
- 766-199
- Mfr. Part No.:
- DEF125F200
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP50,609.28
(exc. VAT)
PHP56,682.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,609.28 |
*price indicative
- RS Stock No.:
- 766-199
- Mfr. Part No.:
- DEF125F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Butterfly Valve | |
| Compatible Pipe Size | DN 125 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Butterfly Valve | ||
Compatible Pipe Size DN 125 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 1092-1 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION sophisticated differential pressure switch designed for precise monitoring in a variety of applications such as process plants and filter technology, ensuring optimal performance with no auxiliary energy required.
Monitors differential pressure in liquids, gases, and vapours
Setting ranges available from 0.06 to 6 bar for flexibility
Operates effectively in temperatures up to 80 °C
High repeatability and overload protection ensure reliability
Compatible with NEUTRAL media like heating water and oils
Long serviceable life with included fitting bracket
Related links
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
