SAUTER REGULATION 2 Port Butterfly Valve, DN 25 Pipe Size, 16 bar
- RS Stock No.:
- 766-191
- Mfr. Part No.:
- DEF025F200
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP22,866.68
(exc. VAT)
PHP25,610.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,866.68 |
*price indicative
- RS Stock No.:
- 766-191
- Mfr. Part No.:
- DEF025F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Butterfly Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Butterfly Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 1092-1 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION highly efficient differential pressure switch designed for monitoring differential pressures in various media, ensuring optimal performance in filter technology and process plants.
Suitable for liquids, gases, and vapours monitoring
Adjustable pressure settings from 0.06 to 6 bar
Operates at media temperatures up to 80 °C
High repeatability and overload protection
Long service life with reliable accuracy and hysteresis
IP65 protection class suitable for a variety of environments
Related links
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
