SAUTER REGULATION 2 Port Butterfly Valve, DN 100 Pipe Size, 16 bar
- RS Stock No.:
- 766-197
- Mfr. Part No.:
- DEF100F200
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP42,749.41
(exc. VAT)
PHP47,879.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,749.41 |
*price indicative
- RS Stock No.:
- 766-197
- Mfr. Part No.:
- DEF100F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Butterfly Valve | |
| Compatible Pipe Size | DN 100 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Butterfly Valve | ||
Compatible Pipe Size DN 100 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 1092-1 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION reliable differential pressure switch designed for accurate monitoring in liquids, gases, and vapours, optimising energy efficiency without requiring auxiliary power.
Differential pressure settings range from 0.06 to 6 bar for versatile applications
Operable in a media temperature of up to 80 °C, ensuring robustness
High repeatability and overload protection ensure reliable performance
Suitable for NEUTRAL media types including water, gases, and oils
Compact design with a long serviceable life and fitting bracket included
Related links
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
