SAUTER REGULATION 2 Port Butterfly Valve, DN 50 Pipe Size, 16 bar
- RS Stock No.:
- 766-194
- Mfr. Part No.:
- DEF050F200
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP31,545.92
(exc. VAT)
PHP35,331.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,545.92 |
*price indicative
- RS Stock No.:
- 766-194
- Mfr. Part No.:
- DEF050F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Butterfly Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Butterfly Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 1092-1 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION differential pressure switch designed for monitoring variations in pressure across liquids, gases and vapours. Its precision helps improve energy efficiency in various applications.
Supports monitoring of differential pressures from 0.06 to 6 bar
High repeatability ensures accurate readings for effective pressure management
Robust design allows operation in temperatures up to 80 °C and pressures of 16 bar
Long serviceable life minimises maintenance costs and downtime
IP65 protection class provides durability against environmental factors
Suitable for NEUTRAL media like heating water and oils
Related links
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
