SAUTER REGULATION 2 Port Butterfly Valve, DN 80 Pipe Size, 16 bar
- RS Stock No.:
- 766-196
- Mfr. Part No.:
- DEF080F200
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP38,617.06
(exc. VAT)
PHP43,251.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,617.06 |
*price indicative
- RS Stock No.:
- 766-196
- Mfr. Part No.:
- DEF080F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Butterfly Valve | |
| Compatible Pipe Size | DN 80 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Butterfly Valve | ||
Compatible Pipe Size DN 80 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 1092-1 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION differential pressure switch designed for precise monitoring of pressure variations in liquids, gases, and vapours across various applications, ensuring optimal performance in process management.
Monitors differential pressure without needing auxiliary energy
Operates efficiently in filter technology and process plants
Supports differential pressure ranges from 0.06 to 6 bar
Related links
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
