SAUTER REGULATION 2 Port Proportional Control Valve, DN 65 Pipe Size, 16 bar
- RS Stock No.:
- 766-355
- Mfr. Part No.:
- VUG065F316
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP133,430.63
(exc. VAT)
PHP149,442.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,430.63 |
*price indicative
- RS Stock No.:
- 766-355
- Mfr. Part No.:
- VUG065F316
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 65 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 65 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION device offers precise control over heating zones and Air treatment units, functioning efficiently within HVAC systems to improve energy efficiency and ensure optimal environmental comfort.
Designed for energy efficiency with no losses through leakage
Suits various actuators for unit valves, enhancing system versatility
Flat-sealing or clamping ring versions accommodate different pipe fittings
Constructed with robust nickel-plated brass or gunmetal for durability
Easy maintenance with replaceable stuffing box under pressure
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
