SAUTER REGULATION 2 Port Proportional Control Valve, DN 65 Pipe Size, 25 bar
- RS Stock No.:
- 766-353
- Mfr. Part No.:
- VUG065F304
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP133,430.63
(exc. VAT)
PHP149,442.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,430.63 |
*price indicative
- RS Stock No.:
- 766-353
- Mfr. Part No.:
- VUG065F304
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 65 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 65 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve is designed for precise heating zone regulation and optimal system efficiency, ensuring tight closure against pressure to minimise energy loss and maximise operational reliability.
Regulates heating zones and Air treatment units in combination with various actuators
Constructed for high durability with a nickel-plated cast brass body for long-lasting performance
Operates under nominal pressure PN 16 and maximum temperature of 120 °C
Equipped with a stainless-steel spindle and EPDM soft seal for enhanced sealing capability
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
