SAUTER REGULATION 2 Port Proportional Control Valve, DN 65 Pipe Size, 25 bar
- RS Stock No.:
- 766-354
- Mfr. Part No.:
- VUG065F304S
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP138,608.98
(exc. VAT)
PHP155,242.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,608.98 |
*price indicative
- RS Stock No.:
- 766-354
- Mfr. Part No.:
- VUG065F304S
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 65 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 65 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION two-way valve for regulating flow within HVAC systems. It ensures precise control and efficient management of heating zones and Air treatment units, adapting to system demands effectively.
Regulates heating zones and Air treatment units efficiently
Includes options for flat-sealing or clamping ring fittings
Constructed from Durable nickel-plated brass or gunmetal
Allows for maintenance under system pressure with a replaceable stuffing box
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
