SAUTER REGULATION 2 Port Proportional Control Valve, DN 32 Pipe Size, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP59,431.27

(exc. VAT)

PHP66,563.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,431.27

*price indicative

RS Stock No.:
766-347
Mfr. Part No.:
VUG032F304
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 32

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valve is a two-way valve designed for efficient control and regulation in HVAC systems. Its robust build ensures reliable performance under varying operating conditions.

Constructed from extensive materials, ensuring durability and corrosion resistance

Features a stainless-steel spindle for longevity and reliable operation

Allows for easy replacement of the stuffing box under system pressure

Incorporates a plug with EPDM soft seal to prevent leakage

Designed for energy efficiency, with minimal losses through leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy