SAUTER REGULATION 2 Port Proportional Control Valve, DN 40 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-256
- Mfr. Part No.:
- VUE040F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP38,497.70
(exc. VAT)
PHP43,117.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,497.70 |
*price indicative
- RS Stock No.:
- 766-256
- Mfr. Part No.:
- VUE040F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 40 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 40 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is designed for precision control in HVAC systems, ensuring efficient regulation of water flow in building applications. Its robust construction and reliable performance make it Ideal for various heating and cooling environments.
Equal percentage valve characteristic enables accurate flow control
Maintenance-free stuffing box ensures long-lasting performance
Leakage rate at maximum pressure is ≤ 0.05% of K value
Flange connection adheres to EN 1092-2, providing compatibility
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
