SAUTER REGULATION 2 Port Proportional Control Valve, DN 25 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-253
- Mfr. Part No.:
- VUE025F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP29,318.45
(exc. VAT)
PHP32,836.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,318.45 |
*price indicative
- RS Stock No.:
- 766-253
- Mfr. Part No.:
- VUE025F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve is essential for efficient regulation of hot and cold water in HVAC systems, ensuring precise control and adaptability in various settings.
Continuous control of temperature in closed circuits
Compatible with various SAUTER valve actuators for optimal performance
Constructed with a Durable ductile cast iron body
Maintenance-free stuffing box design for reliability
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
