SAUTER REGULATION 2 Port Proportional Control Valve, DN 20 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-252
- Mfr. Part No.:
- VUE020F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP26,965.16
(exc. VAT)
PHP30,200.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,965.16 |
*price indicative
- RS Stock No.:
- 766-252
- Mfr. Part No.:
- VUE020F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 20 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 20 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is a precision device designed for continuous control of cold and hot water in closed circuits, ensuring reliable operation in demanding HVAC applications.
Equal percentage characteristic can be tuned with valve actuators for precise flow control
Maintenance-free stuffing box ensures long-lasting performance and reliability
Flange connection as per EN 1092-2 guarantees compatibility with standard fittings
Rated for nominal pressure PN 25, suitable for high-pressure applications
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
