SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-251
- Mfr. Part No.:
- VUE015F350
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP26,038.53
(exc. VAT)
PHP29,163.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,038.53 |
*price indicative
- RS Stock No.:
- 766-251
- Mfr. Part No.:
- VUE015F350
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is designed for precise control within HVAC systems, ensuring reliable management of water flow in heating and cooling applications, while maintaining energy efficiency and operational integrity.
Continuous control of cold and hot water in closed circuits enhances performance
Compatible with multiple valve actuators for versatile usage
High nominal pressure of 25 bar ensures robust applications
Maintenance-free design contributes to long-lasting operation
Equal percentage characteristic allows for precise flow regulation
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
