SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 6 bar
- RS Stock No.:
- 766-136
- Mfr. Part No.:
- VUD015F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP25,581.26
(exc. VAT)
PHP28,651.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,581.26 |
*price indicative
- RS Stock No.:
- 766-136
- Mfr. Part No.:
- VUD015F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve designed for effective control in HVAC systems. Its primary function is to provide reliable flow management for heating and cooling applications, ensuring optimal energy efficiency and system integrity.
Continuous control of cold and hot water in closed circuits
Compatible with multiple SAUTER valve actuators for enhanced functionality
Constructed from Durable ductile cast iron with stainless steel components
Maintenance-free design with low leakage rates for improved reliability
Equipped with an equal percentage characteristic for flexible flow management
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
