Eaton MSC-R Motor Starter, Reversing Starter, 415V, 11 kW, 3 Phase
- RS Stock No.:
- 247-994
- Mfr. Part No.:
- 103011 MSC-R-25-M25(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP61,524.93
(exc. VAT)
PHP68,907.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,524.93 |
*price indicative
- RS Stock No.:
- 247-994
- Mfr. Part No.:
- 103011 MSC-R-25-M25(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 11kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| IP Rating | IP00 | |
| Overall Length | 157mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | UL UL NKJH, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 (on request), CSA Class No.:3211-04, CE, CSA 012528, CSA, IEC/EN 60947-4-1, UL 508 (on request), UL60947-4-1A, UL E123500 | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 200mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 11kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 25A | ||
IP Rating IP00 | ||
Overall Length 157mm | ||
Maximum Voltage 415V | ||
Standards/Approvals UL UL NKJH, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 (on request), CSA Class No.:3211-04, CE, CSA 012528, CSA, IEC/EN 60947-4-1, UL 508 (on request), UL60947-4-1A, UL E123500 | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 200mm | ||
Series MSC-R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-R Reversing Starter from Eaton is engineered for reliability, offering superior performance in a robust design. The device operates seamlessly at various voltage settings of 380V, 400V, and 415V, making it ideal for diverse applications. With its bi-metal release technology, it ensures enhanced protection against overloads, critical for maintaining operational efficiency. This starter includes temperature compensated overload protection, ensuring the longevity and durability of connected motors. Furthermore, it features a degree of protection rated at IP00, enabling easy integration into various environments without compromising function. Designed for easy installation, the product also includes auxiliary contacts to facilitate additional control options, cementing its position as a versatile solution in any electrical system.
Compact dimensions enable space-efficient installation
Class 10A short-circuit release provides reliable safety
Supports connection to SmartWire-DT for flexible configurations
Overload release settings can be customised for specific applications
Built to withstand environmental extremes with a wide temperature range
Complies with multiple international standards ensuring global applicability
Integrated overload protection enhances system resilience
Suitable for use with motors exhibiting efficiency class IE3
Facilitates easy maintenance with clear wiring diagrams
Robust construction designed for mounting on a 60mm busbar
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC Motor Starter 415V ac 3 Phase, IP20
