Eaton MSC-R Motor Starter, Reversing Starter, 415V, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 235-172
- Mfr. Part No.:
- 103007 MSC-R-12-M12(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP36,925.50
(exc. VAT)
PHP41,356.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,925.50 |
*price indicative
- RS Stock No.:
- 235-172
- Mfr. Part No.:
- 103007 MSC-R-12-M12(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | UL File No.:E123500, CSA UL Category Control No.:NKJH, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE, CSA Class No.:3211-24, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1 | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals UL File No.:E123500, CSA UL Category Control No.:NKJH, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE, CSA Class No.:3211-24, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1 | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter is designed to deliver reliable performance in various demanding applications. Engineered with quality in mind, it supports efficient operation at multiple voltage levels, ensuring versatility across different systems. This starter guarantees robust short-circuit protection and features temperature-compensated overload safeguards, addressing the need for enhanced operational safety. With its compact dimensions, it suits confined spaces while maintaining a balance between functionality and manageable size. The product integrates seamlessly with existing infrastructures, promoting ease of installation and operation.
Compact design allows for easy integration into various setups
Temperature compensation enhances protection, ensuring consistent performance
Short-circuit release improves operational safety and reliability
Compatible with motors featuring IE3 efficiency class
Screw terminals support straightforward electrical connections
IP20 rating offers reliable protection against solid objects
Class 10A short-circuit release caters to diverse operational needs
Designed for mounting on busbars, maximising space efficiency
Offers a broad operational voltage range for flexibility
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
