Eaton MSC-R Motor Starter, Reversing Starter, 415V, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 235-171
- Mfr. Part No.:
- 103004 MSC-R-6,3-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP32,861.43
(exc. VAT)
PHP36,804.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,861.43 |
*price indicative
- RS Stock No.:
- 235-171
- Mfr. Part No.:
- 103004 MSC-R-6,3-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2kW | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | CE, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2kW | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals CE, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14 | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter from the Moeller series is designed to enhance your motor control applications with efficiency and reliability. Engineered for operation at voltages of 380 V, 400 V, and 415 V, it comfortably handles loads up to 2.2 kW, making it an ideal choice for diverse industrial environments. The compact dimensions of this unit allow for easy integration into existing systems, while its robust construction ensures sustained performance in challenging conditions. Its advanced overload protection and compliant safety standards provide peace of mind, making this product an essential addition to your electrical equipment lineup.
Equipped with temperature-compensated overload protection to safeguard motors from overheating
Features a CLASS 10 short-circuit release for enhanced safety and reliability
Designed for ease of connection with screw terminals for straightforward installation
Supports a wide operational voltage range from 230 - 415 V AC for versatile applications
Built with an IP20 rating to protect against solid objects exceeding 12 mm
Passed rigorous testing for electromagnetic compatibility and resistance to mechanical impact
Suitable for use with motors that meet efficiency class IE3 standards
Integrates seamlessly with SmartWire-DT systems for added flexibility
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
