Eaton MSC-R Motor Starter, Reversing Starter, 415V, 2.2 kW, 3 Phase, IP20

Subtotal (1 unit)*

PHP31,111.87

(exc. VAT)

PHP34,845.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,111.87

*price indicative

RS Stock No.:
247-180
Mfr. Part No.:
102988 MSC-R-6,3-M7(230V50HZ)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

2.2kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.3A

IP Rating

IP20

Mount Type

Busbar

Overall Length

200mm

Maximum Voltage

415V

Standards/Approvals

CSA-C22.2 No. 14-10, CSA Class No.:3211-24, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, CSA-C22.2 No. 14, CE

Hazardous Area Certification

No

Overall Width

90mm

Overall Depth

153mm

Series

MSC-R

COO (Country of Origin):
DE
The Eaton innovative reversing starter combines robust functionality with ease of use, ensuring reliable performance across various industrial applications. Designed for high efficiency, it accommodates a range of operating voltages, making it an ideal choice for diverse environments. Built to withstand challenging conditions, this product features advanced overload protection and is certified to meet rigorous safety standards. Its compact design facilitates seamless integration into existing systems, while the straightforward installation process allows for reduced downtime. With proven durability and outstanding thermal capabilities, this reversing starter sets a high standard for motor control solutions in demanding applications.

Delivers seamless performance in reversing applications

Features temperature compensated overload protection for enhanced reliability

Compact dimensions facilitate easy installation and integration

Equipped with screw terminals for secure connections

IP20 rated, offering basic protection against accidental contact

Robust short-circuit protection ensures operational safety

Flexible operational temperature range accommodates various environments

Certified to meet multiple international standards for quality assurance

Designed to connect with SmartWire-DT for streamlined functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy