Eaton MSC-R Motor Starter, Reversing Starter, 415V, 250 W, 3 Phase, IP20
- RS Stock No.:
- 235-163
- Mfr. Part No.:
- 102984 MSC-R-1-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP30,378.57
(exc. VAT)
PHP34,024.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,378.57 |
*price indicative
- RS Stock No.:
- 235-163
- Mfr. Part No.:
- 102984 MSC-R-1-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 250W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 250W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter from Eaton is expertly designed to handle varying motor loads with precision and reliability. The MSC-R series offers robust solutions for control, ensuring efficient performance in industrial applications. With a voltage range suitable for 230 to 415 V AC, this starter is ideal for diverse operational environments. Its compact dimensions allow for easy integration into both existing systems and new installations. Enhanced safety features like overload protection and short-circuit release mechanisms guarantee optimal operational security, making it a dependable choice for any motor control application.
Designed to accommodate a wide range of motor efficiencies, including IE3
Provides temperature compensated overload protection for enhanced reliability
Rated for a maximum operational altitude of 2000 m, ensuring flexibility in installation
Offers a degree of protection rated at IP20, safeguarding against environmental factors
Utilises screw terminals for straightforward and secure connections
Supports dual-frequency operation with fine-tuned switching capabilities
Features a short-circuit release that enhances the safety of motor operations
Includes a mounting method compatible with Busbar systems for convenience
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
