Eaton MSC-R Motor Starter, Reversing Starter, 415V, 60 W, 3 Phase, IP20
- RS Stock No.:
- 235-162
- Mfr. Part No.:
- 102981 MSC-R-0,25-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP29,701.06
(exc. VAT)
PHP33,265.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,701.06 |
*price indicative
- RS Stock No.:
- 235-162
- Mfr. Part No.:
- 102981 MSC-R-0,25-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 60W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| Mount Type | Busbar | |
| IP Rating | IP20 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | CSA Class No.:3211-24, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 60W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
Mount Type Busbar | ||
IP Rating IP20 | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals CSA Class No.:3211-24, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton versatile reversing starter designed to enhance the control of motor applications efficiently. This state-of-the-art device operates seamlessly within a range of voltage conditions, ensuring optimal performance in various environmental factors. Engineered to meet international safety and quality standards, it integrates advanced features such as temperature compensated overload protection and short-circuit release, providing ultimate reliability under demanding conditions. The robust build quality guarantees durability whilst facilitating easy integration into existing systems. With its compact design, the starter is ideal for panel builders and machinery applications requiring safe and efficient motor management, delivering superior performance where it matters most.
Designed with temperature compensation to ensure optimal overload protection
Integrates short-circuit release functionality for increased safety
Offers a compact build that facilitates easy installation in restricted spaces
Supports a broad voltage range suitable for numerous applications
Constructed to meet stringent safety standards for peace of mind
Features an IP20 degree of protection, safeguarding against foreign objects
Ideal for controlling motors with an efficiency class of IE3
Mountable on standard busbars for streamlined assembly
Offers both normally open and normally closed auxiliary contact options
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
