Eaton MSC-R Motor Starter, Reversing Starter, 415V, 550 W, 3 Phase, IP20
- RS Stock No.:
- 247-179
- Mfr. Part No.:
- 102985 MSC-R-1,6-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP30,716.31
(exc. VAT)
PHP34,402.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,716.31 |
*price indicative
- RS Stock No.:
- 247-179
- Mfr. Part No.:
- 102985 MSC-R-1,6-M7(230V50HZ)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 550W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500, CSA Class No.:3211-24, CE | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 550W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500, CSA Class No.:3211-24, CE | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter from Eaton is designed to enhance your motor control applications with unparalleled efficiency and reliability. Equipped with advanced features, it supports a range of voltages and provides temperature compensated overload protection, ensuring optimal performance even in challenging conditions. Its robust design facilitates easy mounting on busbars, while the compact dimensions make it a perfect fit for various installations. With certifications from CSA and UL, this product underscores high safety standards, catering to diverse industrial demands. The device is suitable for motors of varying efficiency classes, making it an essential component in modern industrial setups.
Offers temperature compensated overload protection for enhanced safety
Supports a wide range of operational voltages for versatile applications
Compact and efficient design allows easy integration into existing systems
Fitted with a robust short-circuit release mechanism for reliable performance
Designed for easy mounting on busbars, ensuring streamlined installation
Features a degree of protection rated IP20, suitable for various environments
Complies with extensive safety certifications, ensuring regulatory compliance
Suitable for use with motors featuring efficiency class IE3
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
