Eaton MSC-R Motor Starter, Reversing Starter, 415V, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

PHP33,793.52

(exc. VAT)

PHP37,848.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,793.52

*price indicative

RS Stock No.:
247-992
Mfr. Part No.:
103005 MSC-R-10-M7(24VDC)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

7A

IP Rating

IP20

Mount Type

Busbar

Overall Length

200mm

Maximum Voltage

415V

Hazardous Area Certification

No

Overall Width

90mm

Standards/Approvals

UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE

Series

MSC-R

Overall Depth

153mm

COO (Country of Origin):
DE
The Eaton reversing starter is a reliable solution for your motor control needs, designed for versatility across various applications. With its robust construction, it operates efficiently at multiple voltages, including 380V, 400V, and 415V. The device features an integrated temperature-compensated overload protection system, ensuring optimal performance while safeguarding against potential motor damage. Ideal for use with motors requiring compliance with efficiency class IE3, this starter seamlessly fits into diverse configurations. The compact dimensions facilitate straightforward installation, while its IP20 degree of protection guarantees durability in various environments. This starter strikes an exceptional balance between advanced technology and user-friendly operation, making it a valued addition to any industrial setup.

Offers short-circuit release for enhanced safety

Designed with an overload release current setting for tailored protection

Promotes efficient connection with screw terminals

Compatible with SmartWire-DT for flexible configurations

Constructed for easy mounting on a busbar

Rated for high ambient temperatures, ensuring reliability in challenging conditions

Engineered to operate effectively at altitudes up to 2000 m

Features a compact design for easy space management in control panels

Supports effective heat dissipation, enhancing operational longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy