Eaton Eaton Moeller MSC-R Motor Starter, Reversing Starter, 415V, 180 W, 3 Phase, IP20
- RS Stock No.:
- 247-182
- Mfr. Part No.:
- 102999 MSC-R-0,63-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP31,536.84
(exc. VAT)
PHP35,321.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,536.84 |
*price indicative
- RS Stock No.:
- 247-182
- Mfr. Part No.:
- 102999 MSC-R-0,63-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 180W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| IP Rating | IP20 | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | CSA C22.2 No. 14 | |
| Overall Width | 153mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller MSC-R | |
| Overall Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 180W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
IP Rating IP20 | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Standards/Approvals CSA C22.2 No. 14 | ||
Overall Width 153mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller MSC-R | ||
Overall Depth 90mm | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter, specifically designed for 380 V, 400 V, and 415 V applications, epitomises reliability and efficiency. Enhanced with temperature compensated overload protection, it ensures optimal performance even under varying ambient conditions. The design reflects a commitment to compliance, featuring certifications such as UL and CSA, providing peace of mind for users. Its robust construction and compact dimensions make it an ideal choice for diverse industrial applications, facilitating seamless integration into existing systems. Built to support motors with efficiency class IE3, this device exemplifies Eaton's dedication to sustainability. Whether for new installations or upgrades, this reversing starter offers a harmonious blend of functionality and durability.
Offers short-circuit release for enhanced safety
IP20 rating provides protection in various environments
Compact design allows for easy installation in limited spaces
Rated operational current of 0
63 A supports diverse applications
Environmentally friendly, suitable for IE3 efficiency class motors
Rated impulse withstand voltage ensures durability and reliability
Employs screw terminals for straightforward electrical connections
Designed to operate efficiently at temperatures as low as -25 °C
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Motor Starter 415V 3 Phase, IP20
