Eaton MSC-R Motor Starter, Reversing Starter, 415V, 750 W, 3 Phase, IP20
- RS Stock No.:
- 247-184
- Mfr. Part No.:
- 103002 MSC-R-2,5-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP32,828.98
(exc. VAT)
PHP36,768.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,828.98 |
*price indicative
- RS Stock No.:
- 247-184
- Mfr. Part No.:
- 103002 MSC-R-2,5-M7(24VDC)/BBA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | |
| Overall Width | 90mm | |
| Overall Depth | 153mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 200mm | ||
Maximum Voltage 415V | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | ||
Overall Width 90mm | ||
Overall Depth 153mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter is an essential component for efficient motor management, specifically designed to perform under demanding conditions. Ideal for utilisation in industrial environments, the MSC-R series combines robust technology with user-friendly features. With a focus on reliability and performance, it is engineered to handle operational demands seamlessly while ensuring enhanced safety measures. The starter operates at various voltage levels, catering to different motor applications while delivering consistent power management. Its compact design facilitates easy installation and integration into existing systems, making it a valuable addition for any industrial setup.
Offers temperature compensated overload protection for increased reliability
Equipped with a class 10 A short-circuit release for enhanced safety
Features screw terminal connections, simplifying installation and maintenance
Designed for ambient operating temperatures ranging from -25 °C to 55 °C
Meets multiple international certification standards, ensuring compliance and safety
Facilitates operational efficiency, capable of managing motors with efficiency class IE3
Employs a bi-metal release type for precise overload protection
Provides a degree of protection rated at IP20, suitable for clean environments
Accommodates multiple auxiliary contact configurations according to system needs
Incorporates a compact design, optimising space in control panels
Related links
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
