Eaton MSC-R Motor Starter, Reversing Starter, 415V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

PHP53,211.18

(exc. VAT)

PHP59,596.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,211.18

*price indicative

RS Stock No.:
235-173
Mfr. Part No.:
103010 MSC-R-16-M17(24VDC)/BBA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Starter

Power Rating

7.5kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

16A

Mount Type

Busbar

IP Rating

IP00

Overall Length

200mm

Maximum Voltage

415V

Standards/Approvals

UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE

Hazardous Area Certification

No

Overall Width

90mm

Overall Depth

153mm

Series

MSC-R

COO (Country of Origin):
DE
The Eaton reversing starter is designed to deliver reliable performance for industrial applications. Featuring robust overload protection, it ensures your operations run smoothly while safeguarding against electrical faults. With a compact construction and low power consumption, it fits seamlessly into existing systems, maximising efficiency without compromising on space. The unit also boasts a high degree of protection against environmental factors, making it suitable for various settings. Engineered for enhanced compatibility and ease of integration, this starter supports a wide range of motor configurations, ensuring versatility across applications. The product's exemplary ratings further enhance its appeal in demanding operational environments, underpinning its status as a dependable choice for professionals in the field.

Robust overload protection ensures the safety of your motor

Compact design saves space in your installation

Low power consumption optimises energy efficiency

High degree of protection allows for installation in various environments

Versatile compatibility supports multiple motor configurations

Exemplary ratings qualify it for use in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy