Eaton MSC-R Motor Starter, Reversing Starter, 415V, 4 kW, 3 Phase
- RS Stock No.:
- 243-497
- Mfr. Part No.:
- 101052 MSC-R-12-M17(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP45,110.43
(exc. VAT)
PHP50,523.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,110.43 |
*price indicative
- RS Stock No.:
- 243-497
- Mfr. Part No.:
- 101052 MSC-R-12-M17(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | DIN Rail | |
| IP Rating | IP00 | |
| Overall Length | 185mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | CSA-C22.2 No. 14, CE, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10 | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 95mm | |
| Series | MSC-R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type DIN Rail | ||
IP Rating IP00 | ||
Overall Length 185mm | ||
Maximum Voltage 415V | ||
Standards/Approvals CSA-C22.2 No. 14, CE, UL File No.:E123500, UL CSA File No.:012528, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA UL Category Control No.:NKJH, CSA Class No.:3211-24, CSA-C22.2 No. 14-10 | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 95mm | ||
Series MSC-R | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter from the Moeller series is designed to enhance control and efficiency in motor operations. It features robust specifications, delivering high performance across various voltage ranges of 380 V, 400 V, and 415 V. Built with durable components, this starter ensures reliable protection against overloads and short-circuits, making it an ideal choice for both industrial and commercial applications. Its compact design allows for easy installation on DIN rails, while the temperature-compensated overload protection ensures longevity and optimal functioning under varying conditions. Additionally, this product caters to motors with enhanced efficiency classes, demonstrating its commitment to energy efficiency and operational excellence.
Short-circuit release technology for enhanced safety
High switching capacity for greater operational versatility
Easy installation with screw terminal connections
Temperature compensated overload for dependable performance
Built with IP00 degree of protection for indoor use
Compact dimensions facilitating space-saving installations
Supports a wide ambient temperature range for diverse environments
Designed for compatibility with modern motor systems
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
