Festo Motor Cable NEBM Series Cable for Use with Motor,8195459

N

Subtotal (1 unit)*

PHP12,664.82

(exc. VAT)

PHP14,184.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,664.82

*price indicative

RS Stock No.:
852-883
Mfr. Part No.:
NEBM-M17G12-EH-5-Q7N-LE12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS

Model Number

8195459

COO (Country of Origin):
BG

Festo NEBM Series Cable, Motor Accessory, RoHS Compliant - NEBM-M17G12-EH-5-Q7N-LE12, Numeric Part Number: 8195459


This cable serves as a dedicated motor connection accessory designed for integration with electric motors. It provides a compliant wiring solution for industrial installations where a purpose-built motor cable is required. The product conforms to environmental restrictions and is intended for use in motor assemblies and related power distribution contexts.

Features and Benefits:


• RoHS approval reduces hazardous substance content for safer installations
• Designed specifically for motor use to simplify system integration
• Accessory-type construction offers straightforward replacement or upgrade

Applications


• Used with industrial motors in machinery installations
• Suitable for motor power cable connections in control panels
• Ideal for retrofitting motor accessory wiring in production lines

What compatibility considerations apply when fitting this cable?


It is intended for connection to motors and should be selected to match the motor’s Terminal and power requirements.

Does the product meet environmental restriction standards?


The cable is manufactured to conform with RoHS requirements, limiting specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy