Festo Motor Cable NEBM Series Cable for Use with Motor,8190096
- RS Stock No.:
- 852-627
- Mfr. Part No.:
- NEBM-M17G12-EH-7.5-Q6N-LE12
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP14,871.33
(exc. VAT)
PHP16,655.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,871.33 |
*price indicative
- RS Stock No.:
- 852-627
- Mfr. Part No.:
- NEBM-M17G12-EH-7.5-Q6N-LE12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Model Number | 8190096 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
Model Number 8190096 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, Motor Cable Accessory, RoHS Compliant - NEBM-M17G12-EH-7.5-Q6N-LE12, Numeric Part Number: 8190096
This cable serves as a wiring accessory for motors, designed to provide a dedicated electrical connection in industrial installations. It is intended for use with motor equipment where standardised accessory interfaces are required. The product is part of a line tailored to motor applications and meets recognised environmental substance restrictions.
Features and Benefits:
• RoHS compliance reduces hazardous substance content
• Designed for motor use to ensure compatible connectivity
• Designed for motor use to ensure compatible connectivity
Applications
• Suitable for industrial motor wiring and control systems
• Used with motors requiring compliant accessory cabling
• Used with motors requiring compliant accessory cabling
Is the cable intended for general electrical use beyond motors?
The design is specified for connection with motors and motor-related equipment.
Does the cable carry environmental compliance credentials?
It conforms to RoHS requirements for restricted substances.
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195457
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181668
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181670
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195460
- Festo Motor Cable NEBM Series Cable for Use with Motor,8234031
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195459
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195458
