Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181668

Subtotal (1 unit)*

PHP11,076.74

(exc. VAT)

PHP12,405.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,076.74

*price indicative

RS Stock No.:
650-531
Mfr. Part No.:
NEBM-M17G12-EH-5-Q6N-LE12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Servo Drives

Series

NEBM

Standards/Approvals

c UL us (OL), RoHS, c CSA us (OL)

Model Number

8181668

COO (Country of Origin):
BG

Festo NEBM Series Motor Accessory, Motor Cable Accessory Type, For Use With Servo Drives - NEBM-M17G12-EH-5-Q6N-LE12, Numeric Part Number:8181668


This motor accessory is a cable designed to connect servo drives to motors within industrial automation systems. Manufactured by Festo, it serves as an Interface for NEBM motors, providing a reliable electrical link for control and power signals in machine installations where standardised connections are necessary.

Features and Benefits:


• cUL and CSA approvals ensure recognised safety adherence
• RoHS compliance limits hazardous substances in the assembly
• Specifically configured for NEBM motor electrical connections
• Manufactured part number correlates with factory system compatibility
• Suitable for integration with servo drive control loops

Applications


• Used with servo drives in automated assembly lines
• Suitable for motion control in robotics
• Used for electrical connection of NEBM motors in machining centres
• Ideal for replacement cabling during maintenance of drives

What approvals confirm safe deployment in commercial equipment?


It carries cUL and CSA listings which indicate it meets North American safety evaluation criteria for electrical components.

How does environmental legislation affect its selection?


It conforms to RoHS requirements, meaning restricted substances such as certain heavy metals and flame retardants are controlled in the cable construction.

Which component families is it designed to match electrically?


The cable is intended for use with NEBM motors and their associated servo drive systems to ensure connector and signal compatibility.

How can I identify the correct manufacturer item for ordering?


Refer to the manufacturer's designated part number and the producer name when specifying the cable to procurement systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy