Festo Motor Cable NEBM Series Cable for Use with Motor,8234031

N

Subtotal (1 unit)*

PHP18,285.92

(exc. VAT)

PHP20,480.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,285.92

*price indicative

RS Stock No.:
852-569
Mfr. Part No.:
NEBM-M17G12-EH-10-Q9N-LE12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS

Model Number

8234031

COO (Country of Origin):
BG

Festo NEBM Series Cable, Motor Accessory, RoHS Compliant - NEBM-M17G12-EH-10-Q9N-LE12, Numeric Part Number: 8234031


This cable is designed to connect and supply power to motors in industrial settings. It functions as a dedicated motor accessory, offering compatibility focused on motor installations where regulatory conformity is required. The product is intended for integration with motors and supports environments that call for standardised materials and approvals.

Features and Benefits:


• RoHS approval reduces hazardous-substance risk for installations
• Designed for motor use to ensure consistent power delivery
• Series configuration supports straightforward accessory replacement

Applications


• Suitable for powering industrial motors in fixed installations
• Used with motor control assemblies and drive systems
• Ideal for maintenance replacement of motor cabling accessories

What standards does this cable meet for hazardous substances?


It holds RoHS approval, indicating restricted levels of specified hazardous substances in its construction.

For which component is this accessory intended?


It is intended specifically for use with motors as a power cable accessory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy