Festo Motor Cable NEBM Series Cable for Use with Motor,8195458
- RS Stock No.:
- 852-882
- Mfr. Part No.:
- NEBM-M17G12-EH-2.5-Q7N-LE12
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP9,951.85
(exc. VAT)
PHP11,146.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,951.85 |
*price indicative
- RS Stock No.:
- 852-882
- Mfr. Part No.:
- NEBM-M17G12-EH-2.5-Q7N-LE12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Model Number | 8195458 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
Model Number 8195458 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, Motor Cable Accessory, For Use With Motor - NEBM-M17G12-EH-2.5-Q7N-LE12, Numeric Part Number: 8195458
This cable is designed to provide a dedicated connection for motor applications in industrial settings. It serves as an accessory for motor systems, offering a compliant option where restricted-substance considerations are required. The product is intended to integrate with existing motor equipment, supporting standard installation and replacement scenarios.
Features and Benefits:
• RoHS conformity reduces hazardous-substance risks for installations
• Designed specifically for motor use to simplify connection tasks
• Accessory form factor supports direct replacement in motor systems
• Designed specifically for motor use to simplify connection tasks
• Accessory form factor supports direct replacement in motor systems
Applications
• Used with industrial motors requiring compliant cabling
• Suitable for maintenance replacement of motor connection wiring
• Ideal for accessory stock in motor service kits
• Suitable for maintenance replacement of motor connection wiring
• Ideal for accessory stock in motor service kits
What approvals does the cable carry for regulated environments?
It holds RoHS approval to limit specified hazardous substances in electrical installations.
Can this cable be used as a direct replacement in motor assemblies?
Yes
it is supplied as a motor accessory intended for use as a replacement connection cable.
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195459
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195460
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195461
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181670
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195457
- Festo Motor Cable NEBM Series Cable for Use with Motor,8234031
- Festo Motor Cable NEBM Series Cable for Use with Motor,8190096
