Festo Motor Cable NEBM Series Cable for Use with Motor
- RS Stock No.:
- 852-107
- Mfr. Part No.:
- NEBM-L10G14-EH-7.5-Q6N-LE12
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,958.33
(exc. VAT)
PHP12,273.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,958.33 |
*price indicative
- RS Stock No.:
- 852-107
- Mfr. Part No.:
- NEBM-L10G14-EH-7.5-Q6N-LE12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BG
The Festo cable is engineered to support diverse industrial applications, providing reliable connections for field devices and control systems with a focus on durability and performance under various conditions.
Designed to meet standard EN 61984 for reliable performance
Supports operational voltage range from DC 0 V to 48 V
Current rating capabilities up to 7.6 A at 40° C
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181674
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181667
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181677
- Festo Motor Cable NEBM Series Cable for Use with Motor,8190096
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181673
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195457
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181668
