Festo Motor Cable NEBM Series Cable for Use with Motor
- RS Stock No.:
- 852-108
- Mfr. Part No.:
- NEBM-L10G14-EH-5-Q7N-LE12
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,609.88
(exc. VAT)
PHP9,643.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,609.88 |
*price indicative
- RS Stock No.:
- 852-108
- Mfr. Part No.:
- NEBM-L10G14-EH-5-Q7N-LE12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BG
The Festo motor cable is designed for efficient connection in demanding operational environments, ensuring reliable communication between field devices and control systems while adhering to strict industry standards.
Based on standard EN 61984 for compliance and reliability
Suitable for energy chains, enhancing flexibility and durability
Immunity to surge up to 1.5 kV for enhanced protection
Operational voltage range of DC 0 V to 48 V for versatile applications
Ambient temperature tolerance from -40 °C to 90 °C for adaptability in various conditions
Related links
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181673
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195459
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181674
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181667
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8181677
- Festo Motor Cable NEBM Series Cable for Use with Motor,8195458
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8195460
