Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-67-65-32-32X32-U
- RS Stock No.:
- 852-764
- Mfr. Part No.:
- EAMD-67-65-32-32X32-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP20,323.07
(exc. VAT)
PHP22,761.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,323.07 |
*price indicative
- RS Stock No.:
- 852-764
- Mfr. Part No.:
- EAMD-67-65-32-32X32-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Coupling | |
| For Use With | Electric Drive Motor | |
| Series | EAMD | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMD-67-65-32-32X32-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Coupling | ||
For Use With Electric Drive Motor | ||
Series EAMD | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMD-67-65-32-32X32-U | ||
- COO (Country of Origin):
- DE
The Festo coupling is designed to facilitate efficient coupling in diverse applications. Engineered for durability, it ensures optimal performance under a variety of operating conditions.
Mounting diameter of 32 mm for compatibility with specific installations
Nominal length of 65 mm ensures Compact fitting in tight spaces
Versatile mounting position allows for flexible installation options
Related links
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-67-65-25-32X32-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-56-56-32-23X27-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-56-56-25-23X27-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-19-16X25-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-16-16X25-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-11-16X25-U
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,3398671
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558008
