Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-56-56-25-23X27-U
- RS Stock No.:
- 852-765
- Mfr. Part No.:
- EAMD-56-56-25-23X27-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP16,452.01
(exc. VAT)
PHP18,426.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,452.01 |
*price indicative
- RS Stock No.:
- 852-765
- Mfr. Part No.:
- EAMD-56-56-25-23X27-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Coupling | |
| For Use With | Electric Drive Motor | |
| Series | EAMD | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMD-56-56-25-23X27-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Coupling | ||
For Use With Electric Drive Motor | ||
Series EAMD | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMD-56-56-25-23X27-U | ||
- COO (Country of Origin):
- DE
The Festo coupling provides efficient transmission of power in various operational settings, ensuring robust performance across a range of applications and configurations, tailored to meet specific engineering needs.
Mounting diameters of 25 mm and 23 mm accommodate diverse installation requirements
Maximum rotational speed reaches 5500 rpm for dynamic performance
Storage and ambient temperatures range from -25 °C to 60 °C for versatility
Related links
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-56-56-32-23X27-U
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1781045
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8134726
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-67-65-25-32X32-U
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188801
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-67-65-32-32X32-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-19-16X25-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-16-16X25-U
