Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-67-65-25-32X32-U
- RS Stock No.:
- 852-763
- Mfr. Part No.:
- EAMD-67-65-25-32X32-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP20,323.07
(exc. VAT)
PHP22,761.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,323.07 |
*price indicative
- RS Stock No.:
- 852-763
- Mfr. Part No.:
- EAMD-67-65-25-32X32-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMD | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMD-67-65-25-32X32-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMD | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMD-67-65-25-32X32-U | ||
- COO (Country of Origin):
- DE
The Festo coupling provides a reliable connection for various applications, designed to accommodate different mounting positions. Its robust construction ensures durability and optimal performance under varying conditions.
Mounting diameters support versatile installations at 25 mm and 32 mm
Rated for a maximum rotational speed of 4500 rpm, ensuring efficient operation
Operable in ambient temperatures ranging from -25 °C to 60 °C
Features a mass moment of inertia of 430 kgmm² for enhanced stability
Is RoHS compliant, prioritising environmentally friendly materials
Related links
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-67-65-32-32X32-U
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558006
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-56-56-25-23X27-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-56-56-32-23X27-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-19-16X25-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-16-16X25-U
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,3398671
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558008
