Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-19-16X25-U
- RS Stock No.:
- 852-270
- Mfr. Part No.:
- EAMD-42-40-19-16X25-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP8,226.00
(exc. VAT)
PHP9,213.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,226.00 |
*price indicative
- RS Stock No.:
- 852-270
- Mfr. Part No.:
- EAMD-42-40-19-16X25-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Coupling | |
| For Use With | Electric Drive Motor | |
| Series | EAMD | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMD-42-40-19-16X25-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Coupling | ||
For Use With Electric Drive Motor | ||
Series EAMD | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMD-42-40-19-16X25-U | ||
- COO (Country of Origin):
- DE
The Festo coupling is engineered for versatile applications, ensuring efficient and reliable connection in mechanical systems while adhering to stringent operational conditions.
Mounting diameters of 19 mm and 16 mm provide compatibility with a range of installations
A nominal length of 40 mm allows for space-efficient integration
Max. rotational speed of 6000 rpm ensures high-performance operation
Related links
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558002
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-16-16X25-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-11-16X25-U
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,3420022
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1781043
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188350
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8121127
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8121126
