Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-11-16X25-U
- RS Stock No.:
- 852-271
- Mfr. Part No.:
- EAMD-42-40-11-16X25-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP8,226.00
(exc. VAT)
PHP9,213.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,226.00 |
*price indicative
- RS Stock No.:
- 852-271
- Mfr. Part No.:
- EAMD-42-40-11-16X25-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Motor Accessory | |
| For Use With | Electric Drive Motor | |
| Series | EAMD | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMD-42-40-11-16X25-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Motor Accessory | ||
For Use With Electric Drive Motor | ||
Series EAMD | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMD-42-40-11-16X25-U | ||
- COO (Country of Origin):
- DE
The Festo coupling designed for versatile use in various applications. This product excels in delivering reliable torque transmission under demanding operational conditions.
Mounting diameters are 11 mm and 16 mm for flexible installation options
Capable of operation at a maximum rotational speed of 6000 rpm
Features a storage temperature range of -25 °C to 60 °C, ensuring robustness
Related links
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-19-16X25-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-16-16X25-U
- Festo Coupling EAMD-42-40-11-16X25, For Use With Thermocouple or PRT Probe
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,3420022
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558002
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1781043
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188350
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-67-65-32-32X32-U
