Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-16-16X25-U
- RS Stock No.:
- 852-269
- Mfr. Part No.:
- EAMD-42-40-16-16X25-U
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP8,226.00
(exc. VAT)
PHP9,213.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,226.00 |
*price indicative
- RS Stock No.:
- 852-269
- Mfr. Part No.:
- EAMD-42-40-16-16X25-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Coupling | |
| For Use With | Electric Drive Motor | |
| Series | EAMD | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMD-42-40-16-16X25-U | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Coupling | ||
For Use With Electric Drive Motor | ||
Series EAMD | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMD-42-40-16-16X25-U | ||
- COO (Country of Origin):
- DE
The Festo highly efficient coupling designed for versatile mounting positions and exceptional performance in various operational conditions, ensuring optimal functionality across applications.
Mounting diameters of 16 mm facilitate easy integration
Constructed for a maximum rotational speed of 6000 rpm
Capable of transmitting torque up to 21 Nm
Environmentally robust with a wide ambient temperature range of -25 °C to 60 °C
Compliant with RoHS regulations, ensuring material safety
Related links
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-19-16X25-U
- Festo Coupling EAMD Series Motor Accessory for Use with Electric Drive Motor,EAMD-42-40-11-16X25-U
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,3420022
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558002
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1781043
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188350
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8121126
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8121127
