B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP11,482.83

(exc. VAT)

PHP12,860.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,482.83

*price indicative

RS Stock No.:
686-961
Mfr. Part No.:
8BCR0005.3121A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Cable

Product Type

Motor Cable

For Use With

Motor

Series

8BCR0005

Standards/Approvals

CE

COO (Country of Origin):
CZ
The B&R resolver cable designed for robust connectivity in various applications. This flexible cable combines a 12-pin female series 615 signal connector with a 9-pin male DSUB servo connector, ensuring secure and fast connections. With an outer length of 5 metres and a Durable construction featuring oil and flame resistance, it caters to both dynamic and static environments. The weight of just 0.3 kg and minimum bend radius make it easy to install in tight spaces without sacrificing performance. This cable’s exceptional insulation resistance and test voltages provide reliable operation in demanding settings.

Flexible design for easy installation in confined spaces

12-pin female connector facilitates quick connections

9-pin male DSUB servo connector enhances compatibility

Oil resistance ensures durability in harsh environments

Flame-resistant properties protect against fire hazards

Insulation resistance exceeds 20 MΩ*km for enhanced safety

Lightweight at only 0.3 kg, promoting ease of handling

Robust shielding with copper braiding for optimal signal integrity

Dual degrees of protection (IP20 and IP66/67) for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy