B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-345
- Mfr. Part No.:
- 8BCR0010.1121A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP19,571.04
(exc. VAT)
PHP21,919.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,571.04 |
*price indicative
- RS Stock No.:
- 682-345
- Mfr. Part No.:
- 8BCR0010.1121A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0010 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0010 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R resolver cable is a cutting-edge solution designed for seamless operation within cable drag chains. It is specifically engineered for compatibility with ACOPOSmicro and ACOPOS servo drives, alongside B&R servo motors equipped with series 615 built-in connectors. This robust cable, spanning a practical length of 10 meters, offers exceptional flexibility and durability, making it Ideal for dynamic application environments where reliable performance is essential.
Engineered for use in demanding cable drag chain applications
Comprises a 12-pin female series 615 signal connector for versatile connections
Incorporates oil-resistant materials which ensuring longevity and reliability
Constructed with tinned copper stranded wire for enhanced signal integrity
Features a Durable PUR outer jacket that withstands harsh conditions
Offers a high degree of protection per EN 60529 which ensuring operational efficacy
Supports up to 3 million Flex cycles, making it suitable for high-motion environments
Related links
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
