B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 682-881
- Mfr. Part No.:
- 8BCM0005.1312A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP42,010.74
(exc. VAT)
PHP47,052.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,010.74 |
*price indicative
- RS Stock No.:
- 682-881
- Mfr. Part No.:
- 8BCM0005.1312A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable is an innovative solution designed exclusively for use with ACOPOSmulti drive systems and B&R servo motors. Crafted for versatility in cable drag chains, this motor cable integrates a secure speedtec connector and features a Durable construction with an attached shield plate. The cable's robust design ensures reliable performance in demanding applications, with an optimal cross-section that supports efficient power delivery. Additionally, its IP66/67 rated connector offers excellent protection against environmental factors, making it Ideal for industrial settings where durability and reliability are paramount.
Integrated shield plate ensures no additional shielding measures are necessary when correctly connected
Designed specifically for use with B&R servo motors and ACOPOSmulti drive systems
Durable construction supports high flexibility, suitable for cable drag chains
8-pin female speedtec motor connector enhances secure connections
Robust outer jacket MADE of TPU, offering resilience and protection against wear
Temperature range accommodates both moving and static applications with a range of -20°C to +90°C
Meets rigorous industry standards with certifications including UL, CSA, CE, and UKCA
Individual shielding in signal lines provides superior noise immunity
Flex cycles rated for over 5 million which ensuring long-lasting performance in dynamic environments
Related links
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
