B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 682-879
- Mfr. Part No.:
- 8BCM0005.1111A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP27,865.15
(exc. VAT)
PHP31,208.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,865.15 |
*price indicative
- RS Stock No.:
- 682-879
- Mfr. Part No.:
- 8BCM0005.1111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable is a highly specialised cable designed to ensure reliable connections in demanding environments. With a robust 8-pin female speedtec motor connector, this cable supports seamless integration with ACOPOSmulti drive systems and B&R servo motors, specifically tailored for configurations requiring both power and signal lines. Its innovative design includes an integrated shield plate, allowing for efficient installation without the need for additional shielding measures. This 5-metre cable offers optimal performance in cable drag chains and features durability suited for a range of ambient conditions, ensuring longevity and reliability in industrial applications.
Integrated shield plate simplifies installation and ensures secure connections
Designed for compatibility with B&R servo motors, tailored to meet application demands
Robust construction with Durable materials suitable for harsh environments
Excellent performance with a maximum operating voltage of 1000 VAC
Durability features include oil resistance and environmental protection
Supports high dynamic movements with a Flex cycle endurance of over 5 million
Unique cable construction includes tinned copper stranded wires for enhanced conductivity
Suitable for both moving and static applications with a wide temperature range
Degree of protection rated IP66/67 which ensuring resilience against water and dust ingress
Related links
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
