B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-656
- Mfr. Part No.:
- 8BCR0005.11120-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP22,603.73
(exc. VAT)
PHP25,316.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,603.73 |
*price indicative
- RS Stock No.:
- 682-656
- Mfr. Part No.:
- 8BCR0005.11120-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0005 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0005 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R cable extension designed to provide a reliable connection for resolver cables, ensuring optimal performance in dynamic environments. Capable of withstanding rigorous conditions, it is well-suited for use in cable drag chains, making it an excellent choice for automation systems requiring durability and flexibility. With a robust cable construction and protective features, this extension cable supports seamless integration into complex machinery, promising longevity and efficiency.
Durable design enables use in cable drag chains, promoting long-lasting performance
Features a special thermoplastic wire insulation for enhanced reliability
Equipped with a 12-pin female speedtec circular connector, facilitating secure connections
Operating voltage up to 30 V, suitable for various industrial applications
Temperature range from -20°C to +90°C supports versatile environmental conditions
Excellent insulation resistance exceeding 200 MΩ*km ensures safe operation
Flexible cable stranding allows for smooth movement even under challenging conditions
Supports more than 3 million Flex cycles which ensuring long-term usability
IP66/67 protection rating when connected, safeguarding against dust and water ingress
Related links
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
