B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 682-651
- Mfr. Part No.:
- 8BCM0020.3111A-0
- Manufacturer:
- B&R
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-651
- Mfr. Part No.:
- 8BCM0020.3111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0020 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0020 | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable is meticulously designed to enhance connectivity within ACOPOSmulti drive systems, specifically for B&R servo motors equipped with a speedtec motor connector size 1. With a robust construction including an integrated shield plate, this cable ensures secure connections while maintaining the integrity of power and signal transmission. Its oil resistance and flame-retardant properties further attest to its high durability, making it an Ideal choice for demanding environments. This product streamlines installation with a well-thought-out design that aligns perfectly with professional industrial applications, thereby facilitating reliable performance.
Extremely flexible construction for ease of installation
Designed specifically for compatibility with ACOPOSmulti drive systems
Innovative speedtec connector system ensures secure connections
Integrated shield plate eliminates need for additional shielding measures
Resistant to oil, flame, and adverse ambient conditions
Robust 8-pin female motor connector with high mating cycle durability
Temperature tolerance ranging from -20°C to +90°C for various applications
High insulation resistance which ensuring safety and reliability
Individually shielded signal lines paired with foil shielding enhance signal integrity
Related links
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
