B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP65,809.99

(exc. VAT)

PHP73,707.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,809.99

*price indicative

RS Stock No.:
682-638
Mfr. Part No.:
8BCM0020.1111A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Cable

Product Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCM0020

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R Motor cable designed specifically for use with ACOPOSmulti drive systems and B&R servo motors. This cable supports seamless communication in industrial environments, particularly in applications involving cable drag chains. With its innovative speedtec connector system and integrated shield plate, the cable ensures secure connections while eliminating the need for additional shielding measures when correctly installed with the ACOPOSmulti inverter module. This motor cable is an essential component for enhancing operational efficiency and reliability in automation processes.

Designed for ACOPOSmulti drive systems which ensuring compatibility and reliability

Integrates a shield plate, reducing the need for additional shielding measures

Features a 8-pin female speedtec motor connector to provide secure, high-quality connections

Constructed with tinned copper stranded wires for improved durability

Capable of withstanding a temperature range of -20°C to +90°C which ensuring adaptability in various environments

Offers high flexibility with a bend radius suitable for dynamic applications

The cable’s robust insulation and materials ensure long-lasting performance even in harsh conditions

Supports a maximum operating voltage of 1000 VAC, enabling effective power delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy